Similar

ERM5-040-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | ERM5-040-05.0-S-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM5-040-05.0-S-DV-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-040-05.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 80 | Height Above Board 0.309" (7.85mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM5-040-05.0-L-DV-TR | Samtec Inc. | 432 | 612-ERM5-040-05.0-L-DV-TRCT-ND | €5.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | €4.62153 | €1,270.92 |
| Unit Price without VAT: | €4.62153 |
|---|---|
| Unit Price with VAT: | €5.54584 |


