Similar
Similar
Similar

ERF8-070-07.0-L-DV-EGP-TR | |
|---|---|
DigiKey Part Number | ERF8-070-07.0-L-DV-EGP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-070-07.0-L-DV-EGP-TR |
Description | CONN SOCKET 140POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | ERF8-070-07.0-L-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 140 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-070-07.0-L-DV-TR | Samtec Inc. | 0 | ERF8-070-07.0-L-DV-TR-ND | €5.06033 | Similar |
| ERF8-070-07.0-S-DV-EGP-TR | Samtec Inc. | 0 | ERF8-070-07.0-S-DV-EGP-TR-ND | €6.23317 | Similar |
| ERF8-070-07.0-S-DV-TR | Samtec Inc. | 0 | ERF8-070-07.0-S-DV-TR-ND | €6.00373 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €5.78510 | €1,735.53 |
| Unit Price without VAT: | €5.78510 |
|---|---|
| Unit Price with VAT: | €6.94212 |











