Similar
Similar
Similar
Similar

ERF8-050-07.0-STL-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-050-07.0-STL-DV-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-07.0-STL-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 100 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-050-07.0-L-DV-EGP-K-TR | Samtec Inc. | 0 | ERF8-050-07.0-L-DV-EGP-K-TR-ND | €5.02337 | Similar |
| ERF8-050-07.0-L-DV-K-TR | Samtec Inc. | 281 | SAM13618CT-ND | €6.89000 | Similar |
| ERF8-050-07.0-S-DV-EGP-K-TR | Samtec Inc. | 0 | ERF8-050-07.0-S-DV-EGP-K-TR-ND | €5.89373 | Similar |
| ERF8-050-07.0-S-DV-K-TR | Samtec Inc. | 716 | SAM13621CT-ND | €8.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €6.19343 | €1,858.03 |
| Unit Price without VAT: | €6.19343 |
|---|---|
| Unit Price with VAT: | €7.43212 |



