Similar
Similar

ERF8-050-05.0-STL-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-050-05.0-STL-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-05.0-STL-DV-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 100 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-050-05.0-L-DV-TR | Samtec Inc. | 1.052 | SAM13614CT-ND | €6.46000 | Similar |
| ERF8-050-05.0-S-DV-TR | Samtec Inc. | 0 | SAM13617CT-ND | €7.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | €5.32464 | €1,996.74 |
| Unit Price without VAT: | €5.32464 |
|---|---|
| Unit Price with VAT: | €6.38957 |



