
ERCD-060-24.00-TEU-TED-1-D | |
|---|---|
DigiKey Part Number | 612-ERCD-060-24.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-060-24.00-TEU-TED-1-D |
Description | CBL ASSEM HDR M-M 120POS 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Cable Assembly Rectangular Card Edge to Card Edge, Reversed 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-060-24.00-TEU-TED-1-D Models |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer Samtec Inc. | Length 2.00' (609.60mm) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Card Edge to Card Edge, Reversed | Contact Finish Gold |
Number of Positions 120 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €239.47000 | €239.47 |
| 10 | €215.56700 | €2,155.67 |
| Unit Price without VAT: | €239.47000 |
|---|---|
| Unit Price with VAT: | €287.36400 |

