Image for ERCD-050-08.00-TTL-STR-1-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERCD-050-08.00-TTL-STR-1-D

DigiKey Part Number
612-ERCD-050-08.00-TTL-STR-1-D-ND
Manufacturer
Manufacturer Product Number
ERCD-050-08.00-TTL-STR-1-D
Description
0.80 MM EDGE RATE COAX CABLE ASS
Customer Reference
Detailed Description
100 Position Cable Assembly Rectangular Card Edge to Card Edge 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
EDA/CAD Models
ERCD-050-08.00-TTL-STR-1-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.031" (0.80mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.016" (0.40mm)
Series
Length
0.667' (203.20mm, 8.00")
Packaging
Bulk
Color
Blue, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Card Edge to Card Edge
Cable Termination
IDC
Number of Positions
100
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.