
EJH-110-01-S-D-TH | |
|---|---|
DigiKey Part Number | SAM12517-ND |
Manufacturer | |
Manufacturer Product Number | EJH-110-01-S-D-TH |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJH-110-01-S-D-TH Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.225" (5.72mm) |
Packaging Tube | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.500" (12.70mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.64000 | €7.64 |
| 10 | €7.06300 | €70.63 |
| 25 | €6.68040 | €167.01 |
| 50 | €6.43380 | €321.69 |
| 100 | €6.00240 | €600.24 |
| Unit Price without VAT: | €7.64000 |
|---|---|
| Unit Price with VAT: | €9.16800 |

