
EJH-107-01-S-D-SM-LC-06 | |
|---|---|
DigiKey Part Number | EJH-107-01-S-D-SM-LC-06-ND |
Manufacturer | |
Manufacturer Product Number | EJH-107-01-S-D-SM-LC-06 |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJH-107-01-S-D-SM-LC-06 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.225" (5.72mm) |
Packaging Tube | Insulation Height 0.500" (12.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock, Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 13 | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.61000 | €8.61 |
| 10 | €7.95400 | €79.54 |
| 25 | €7.51920 | €187.98 |
| 50 | €7.24800 | €362.40 |
| 100 | €6.79920 | €679.92 |
| Unit Price without VAT: | €8.61000 |
|---|---|
| Unit Price with VAT: | €10.33200 |



