
BTH-050-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13470TR-ND - Tape & Reel (TR) SAM13470CT-ND - Cut Tape (CT) SAM13470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-050-01-L-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.168" (4.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.96000 | €3.96 |
| 10 | €3.36300 | €33.63 |
| 25 | €3.15240 | €78.81 |
| 50 | €3.00180 | €150.09 |
| 100 | €2.85850 | €285.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | €2.49024 | €1,058.35 |
| 850 | €2.32874 | €1,979.43 |
| 1.275 | €2.26923 | €2,893.27 |
| 2.975 | €2.17576 | €6,472.89 |
| Unit Price without VAT: | €3.96000 |
|---|---|
| Unit Price with VAT: | €4.75200 |




