Similar

BTH-050-01-H-D-TR | |
|---|---|
DigiKey Part Number | BTH-050-01-H-D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTH-050-01-H-D-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-01-H-D-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.168" (4.27mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-050-01-H-D | Samtec Inc. | 0 | BTH-050-01-H-D-ND | €10.82017 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | €6.20393 | €2,636.67 |
| Unit Price without VAT: | €6.20393 |
|---|---|
| Unit Price with VAT: | €7.44472 |


