Similar
Similar
Similar
Similar
Similar
Similar
Similar

BTE-040-02-L-D-A-TR | |
|---|---|
DigiKey Part Number | BTE-040-02-L-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTE-040-02-L-D-A-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-040-02-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8.03mm |
Number of Positions 80 | Height Above Board 0.278" (7.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-040-02-C-D-A-K-TR | Samtec Inc. | 0 | BTE-040-02-C-D-A-K-TR-ND | €4.60713 | Similar |
| BTE-040-02-C-D-A-TR | Samtec Inc. | 0 | BTE-040-02-C-D-A-TR-ND | €4.51553 | Similar |
| BTE-040-02-F-D-A-K-TR | Samtec Inc. | 0 | BTE-040-02-F-D-A-K-TR-ND | €2.48680 | Similar |
| BTE-040-02-F-D-A-TR | Samtec Inc. | 0 | BTE-040-02-F-D-A-TR-ND | €2.26923 | Similar |
| BTE-040-02-H-D-A-K-TR | Samtec Inc. | 0 | BTE-040-02-H-D-A-K-TR-ND | €5.58387 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.85330 | €855.99 |
| Unit Price without VAT: | €2.85330 |
|---|---|
| Unit Price with VAT: | €3.42396 |




