Similar
Similar
Similar
Similar
Similar
Similar
Similar

BTE-040-02-C-D-A-K | |
|---|---|
DigiKey Part Number | BTE-040-02-C-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | BTE-040-02-C-D-A-K |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-040-02-C-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8.03mm |
Number of Positions 80 | Height Above Board 0.278" (7.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-040-02-C-D-A-K-TR | Samtec Inc. | 0 | BTE-040-02-C-D-A-K-TR-ND | €4.60713 | Similar |
| BTE-040-02-F-D-A | Samtec Inc. | 0 | SAM9190-ND | €2.99167 | Similar |
| BTE-040-02-F-D-A-K | Samtec Inc. | 0 | BTE-040-02-F-D-A-K-ND | €3.05117 | Similar |
| BTE-040-02-H-D-A | Samtec Inc. | 0 | BTE-040-02-H-D-A-ND | €7.25100 | Similar |
| BTE-040-02-H-D-A-K | Samtec Inc. | 0 | BTE-040-02-H-D-A-K-ND | €9.68550 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €5.64333 | €338.60 |
| Unit Price without VAT: | €5.64333 |
|---|---|
| Unit Price with VAT: | €6.77200 |






