Similar
Similar

BSE-020-01-F-D-A-FL-TR | |
|---|---|
DigiKey Part Number | BSE-020-01-F-D-A-FL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSE-020-01-F-D-A-FL-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-020-01-F-D-A-FL-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Friction Lock |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSE-020-01-F-D-A-FL | Samtec Inc. | 0 | BSE-020-01-F-D-A-FL-ND | €3.02823 | Similar |
| BSE-020-01-L-D-A-FL-TR | Samtec Inc. | 0 | BSE-020-01-L-D-A-FL-TR-ND | €2.26924 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.94628 | €973.14 |
| Unit Price without VAT: | €1.94628 |
|---|---|
| Unit Price with VAT: | €2.33554 |


