
BKT-121-01-F-V-A | |
|---|---|
DigiKey Part Number | BKT-121-01-F-V-A-ND |
Manufacturer | |
Manufacturer Product Number | BKT-121-01-F-V-A |
Description | CONN HEADER SMD 21POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 21 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BKT-121-01-F-V-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.064" (1.63mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 4.14mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | €2.94980 | €150.44 |
| Unit Price without VAT: | €2.94980 |
|---|---|
| Unit Price with VAT: | €3.53976 |

