MFR Recommended



ADM6-50-06.5-L-4-2-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-50-06.5-L-4-2-A-TR-ND - Tape & Reel (TR) 612-ADM6-50-06.5-L-4-2-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM6-50-06.5-L-4-2-A-TR |
Description | CONN 0.635MM HDR 200POS SMD |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-50-06.5-L-4-2-A-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 10mm, 14mm |
Number of Positions 200 | Height Above Board 0.359" (9.12mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6-50-06.5-L-4-0-A-TR | Samtec Inc. | 0 | 612-ADM6-50-06.5-L-4-0-A-TR-ND | €21.44000 | MFR Recommended |


