


ADM6-30-12.5 | |
|---|---|
DigiKey Part Number | 612-ADM6-30-12.5-ND |
Manufacturer | |
Manufacturer Product Number | ADM6-30-12.5 |
Description | 0.635 MM ACCELERATE HD HIGH-DENS |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - |

