
240-J-P-EP-ST-EL-01 | |
|---|---|
DigiKey Part Number | 612-240-J-P-EP-ST-EL-01-ND |
Manufacturer | |
Manufacturer Product Number | 240-J-P-EP-ST-EL-01 |
Description | 50 OHM 2.40 MM EDGE LAUNCH COMPR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | 240-J-P-EP-ST-EL-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | - | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.28000 | €63.28 |
| 10 | €57.78500 | €577.85 |
| 25 | €52.77080 | €1,319.27 |
| 50 | €48.19800 | €2,409.90 |
| 100 | €44.58790 | €4,458.79 |
| Unit Price without VAT: | €63.28000 |
|---|---|
| Unit Price with VAT: | €75.93600 |

