Image for SPHWHTL3D303E6PQM2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3D303E6PQM2

DigiKey Part Number
SPHWHTL3D303E6PQM2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHWHTL3D303E6PQM2
Description
LED WHITE 6000K 70CRI SMD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules -
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Color
-
CCT (K)
-
Wavelength
-
Configuration
-
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.