
SPHWHSHDNE27YZW3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNE27YZW3D4TR-ND - Tape & Reel (TR) 1510-SPHWHSHDNE27YZW3D4CT-ND - Cut Tape (CT) 1510-SPHWHSHDNE27YZW3D4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNE27YZW3D4 |
Description | LED COB D GEN4 WHT SQUARE 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 163 lm/W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 1.15A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2462lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.70744 | €676.86 |
| 500 | €2.42938 | €1,214.69 |
| 1.250 | €2.04888 | €2,561.10 |
| 2.500 | €1.94644 | €4,866.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 10 | €2.73200 | €27.32 |
| 25 | €2.51280 | €62.82 |
| 100 | €2.27240 | €227.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.88000 | €3.88 |
| 10 | €3.48300 | €34.83 |
| 25 | €3.29280 | €82.32 |
| 100 | €2.85380 | €285.38 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.32000 |

