
SPHWHAHDNL251ZU3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNL251ZU3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL251ZU3D4 |
Description | LED COB D GEN4 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 172 lm/W |
Packaging Bulk | Current - Max 2.76A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 9368lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHSHDNL271ZU3D4 | Samsung Semiconductor, Inc. | 160 | 1510-SPHWHSHDNL271ZU3D4-ND | €10.54000 | Parametric Equivalent |
| L2C6-35802R12A2200 | Lumileds | 0 | 1416-L2C6-35802R12A2200-ND | €15.22056 | Parametric Equivalent |
| L2C6-35803R12A2200 | Lumileds | 0 | 1416-L2C6-35803R12A2200-ND | €13.23506 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.59000 | €11.59 |
| 10 | €9.02900 | €90.29 |
| 160 | €7.32125 | €1,171.40 |
| Unit Price without VAT: | €11.59000 |
|---|---|
| Unit Price with VAT: | €13.90800 |

