
SPHWHAHDNL251ZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNL251ZT3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL251ZT3D4 |
Description | LED COB D GEN4 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 176 lm/W |
Packaging Bulk | Current - Max 2.76A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 9572lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHSHDNL271ZT3D4 | Samsung Semiconductor, Inc. | 159 | 1510-SPHWHSHDNL271ZT3D4-ND | €10.54000 | Parametric Equivalent |
| L2C6-40802R12A2200 | Lumileds | 0 | 1416-L2C6-40802R12A2200-ND | €15.22056 | Parametric Equivalent |
| L2C6-40803R12A2200 | Lumileds | 180 | 1416-L2C6-40803R12A2200-ND | €18.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.94000 | €11.94 |
| 10 | €9.30000 | €93.00 |
| Unit Price without VAT: | €11.94000 |
|---|---|
| Unit Price with VAT: | €14.32800 |

