
SPHWHAHDNL231ZR3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNL231ZR3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL231ZR3DC |
Description | LED COB D GEN3 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 50.6V |
Series | Lumens/Watt @ Current - Test 181 lm/W |
Packaging Box | Current - Max 2.16A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 9870lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNL231ZR3DB | Samsung Semiconductor, Inc. | 154 | 1510-SPHWHAHDNL231ZR3DB-ND | €8.18000 | Parametric Equivalent |
| SPHWHAHDNL251ZR3DB | Samsung Semiconductor, Inc. | 159 | 1510-SPHWHAHDNL251ZR3DB-ND | €8.43000 | Parametric Equivalent |
| SPHWHAHDNL251ZR3DC | Samsung Semiconductor, Inc. | 125 | 1510-SPHWHAHDNL251ZR3DC-ND | €10.56000 | Parametric Equivalent |
| SPHWHAHDNL271ZR3DB | Samsung Semiconductor, Inc. | 130 | 1510-SPHWHAHDNL271ZR3DB-ND | €8.43000 | Parametric Equivalent |
| CLU048-1812C4-50AL7K3 | Citizen | 0 | 1642-1366-ND | €27.43333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.56000 | €10.56 |
| 10 | €8.17600 | €81.76 |
| Unit Price without VAT: | €10.56000 |
|---|---|
| Unit Price with VAT: | €12.67200 |

