LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen4 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNF25YZU3D4

DigiKey Part Number
1510-SPHWHAHDNF25YZU3D4-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNF25YZU3D4
Description
LED COB D GEN4 WARM WHT SQ 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.6V
Series
Lumens/Watt @ Current - Test
172 lm/W
Packaging
Bulk
Current - Max
1.38A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3120lm (Typ)
Lens Type
Flat
Current - Test
540mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHSHDNF27YZU3D4Samsung Semiconductor, Inc.2501510-SPHWHSHDNF27YZU3D4-ND€4.14000Parametric Equivalent
L2C6-35802L06A1300Lumileds01416-L2C6-35802L06A1300-ND€4.83227Parametric Equivalent
L2C6-35803L06A1300Lumileds01416-L2C6-35803L06A1300-ND€4.20139Parametric Equivalent
L2C6-35902L06A1300Lumileds01416-L2C6-35902L06A1300-ND€5.67125Parametric Equivalent
L2C6-35903L06C1300Lumileds01416-L2C6-35903L06C1300-ND€5.17780Parametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.10000€5.10
10€3.81900€38.19
250€2.86448€716.12
Manufacturers Standard Package
Unit Price without VAT:€5.10000
Unit Price with VAT:€6.12000