Similar

SPHWHAHDND25YZT3H6 | |
|---|---|
DigiKey Part Number | 1510-1890-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDND25YZT3H6 |
Description | LED COB LC013D NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC013D White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Tray | Current - Max 920mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1757lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDND25YZT3DB | Samsung Semiconductor, Inc. | 448 | 1510-SPHWHAHDND25YZT3DB-ND | €2.41000 | Similar |


