Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNB25YZQ2DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNB25YZQ2DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNB25YZQ2DC |
Description | SPHWHAHDNB25YZQ2DC |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 171 lm/W |
Packaging Bulk | Current - Max 360mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5700K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1038lm (Typ) | Lens Type Flat |
Current - Test 180mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNB25YZQ3D4 | Samsung Semiconductor, Inc. | 410 | 1510-SPHWHAHDNB25YZQ3D4-ND | €1.97000 | Parametric Equivalent |
| CIM-9-57-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-9-57-80-36-AC40-F5-3-ND | €1.43973 | Parametric Equivalent |
| CMU1006-R160-000N0H0A57G | Cree LED | 0 | 90-CMU1006-R160-000N0H0A57G-ND | €1.66156 | Parametric Equivalent |
| CMU1006-R160-000N0U0A57G | Cree LED | 0 | 90-CMU1006-R160-000N0U0A57G-ND | €1.74825 | Parametric Equivalent |



