
SPHWHAHDNA27YZT3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNA27YZT3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNA27YZT3DC |
Description | LED COB D GEN3 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Box | Current - Max 180mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 450lm (Typ) | Lens Type Flat |
Current - Test 90mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNA27YZT3D4 | Samsung Semiconductor, Inc. | 493 | 1510-SPHWHAHDNA27YZT3D4-ND | €1.30000 | Parametric Equivalent |
| CMU1003-R160-000N0U0A40G | Cree LED | 0 | 90-CMU1003-R160-000N0U0A40G-ND | €1.31481 | Parametric Equivalent |
| CMU1003-R160-000N0U0A40H | Cree LED | 0 | 90-CMU1003-R160-000N0U0A40H-ND | €1.57488 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €0.98800 | €9.88 |
| 100 | €0.74680 | €74.68 |
| 500 | €0.63998 | €319.99 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

