
SPHWHAHDNA27YZR3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNA27YZR3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNA27YZR3DB |
Description | LED COB D GEN2 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 72 lm/W |
Packaging Tray | Current - Max 360mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 440lm (Typ) | Lens Type Flat |
Current - Test 180mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.86100 | €8.61 |
| 100 | €0.64580 | €64.58 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |

