
SLP-DUA025DAWW | |
|---|---|
DigiKey Part Number | 1510-2295-ND |
Manufacturer | |
Manufacturer Product Number | SLP-DUA025DAWW |
Description | LED DVR 2CH TUNABLE WHITE |
Customer Reference | |
Detailed Description | 1A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 20 ~ 50V | |
Current - Output (Max) | 1A | |
Power (Watts) | 25 W | |
Dimming | DALI | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.21" L x 3.01" W x 1.17" H (107.0mm x 76.4mm x 29.8mm) | |
Approval Agency | CE, cUL | |
Mounting Type | Chassis Mount | |
Weight | 0.662 lb (300.28 g) |



