
SL-Z7R4N90LHWW | |
|---|---|
DigiKey Part Number | 1510-SL-Z7R4N90LHWW-ND |
Manufacturer | |
Manufacturer Product Number | SL-Z7R4N90LHWW |
Description | SL-Z7R4N90LHWW |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module RM16_Z White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.05A |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 60°C |
Series | Voltage - Forward (Vf) (Typ) 46.9V |
Packaging Bulk | Lumens/Watt @ Current - Test 176 lm/W |
Part Status Obsolete | Current - Max 1.8A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Cool | Viewing Angle 120° |
CCT (K) 5000K 7-Step MacAdam Ellipse | Size / Dimension 225.00mm L x 50.00mm W |
Configuration Linear Light Strip | Height 6.00mm |
Luminous Flux @ Current/Temperature 8660lm (Typ) | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.26000 | €14.26 |
| 10 | €11.31800 | €113.18 |
| 25 | €10.58240 | €264.56 |
| Unit Price without VAT: | €14.26000 |
|---|---|
| Unit Price with VAT: | €17.11200 |

