Image for SI-EPD006550KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-EPD006550KR

DigiKey Part Number
SI-EPD006550KR-ND
Manufacturer
Manufacturer Product Number
SI-EPD006550KR
Description
LED DRIVER CC AC/DC 27-54V 420MA
Customer Reference
Detailed Description
420mA 27 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
420mA
Manufacturer
Samsung Semiconductor, Inc.
Power (Watts)
15 W
Packaging
Tray
Features
OCP, OTP, OVP, SCP
Part Status
Obsolete
Ratings
IP20
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 50°C
Type
Constant Current
Efficiency
85%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
3.82" L x 1.69" W x 1.16" H (97.0mm x 43.0mm x 29.5mm)
Voltage - Input (Min)
198VAC
Approval Agency
CE, VDE
Voltage - Input (Max)
264VAC
Mounting Type
Chassis Mount
Voltage - Output
27 ~ 54V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.