
SI-B8V221560WW | |
|---|---|
DigiKey Part Number | 1510-SI-B8V221560WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8V221560WW |
Description | SI-B8V221560WW |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module H inFlux White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1A |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 55°C |
Series | Voltage - Forward (Vf) (Typ) 22.1V |
Packaging Bulk | Lumens/Watt @ Current - Test 190 lm/W |
Part Status Obsolete | Current - Max 1.6A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Viewing Angle 118° |
CCT (K) 3000K | Size / Dimension 560.00mm L x 24.00mm W |
Configuration Linear Light Strip | Height 5.50mm |
Luminous Flux @ Current/Temperature 4200lm (Typ) | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL-B8V2N80LAWW | Samsung Semiconductor, Inc. | 160 | 1510-2446-ND | €15.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.97000 | €12.97 |
| 10 | €10.26100 | €102.61 |
| 25 | €9.58400 | €239.60 |
| 210 | €8.54633 | €1,794.73 |
| 420 | €8.32186 | €3,495.18 |
| 630 | €8.20944 | €5,171.95 |
| Unit Price without VAT: | €12.97000 |
|---|---|
| Unit Price with VAT: | €15.56400 |

