LED Lighting COBs, Engines, Modules LED Module LT-H562D White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8U11156HUS

DigiKey Part Number
1510-1581-ND
Manufacturer
Manufacturer Product Number
SI-B8U11156HUS
Description
LED MOD LT-H562D LNR STRP 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LT-H562D White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
480mA
Manufacturer
Samsung Semiconductor, Inc.
Temperature - Test
50°C
Series
Voltage - Forward (Vf) (Typ)
22.5V
Packaging
Bulk
Lumens/Watt @ Current - Test
182 lm/W
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
LED Module
Features
With Connector
Color
White, Warm
Size / Dimension
560.00mm L x 18.00mm W
CCT (K)
3500K
Height
5.80mm
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
1965lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.