Similar

SCP9VT78HPL1VUS06E | |
|---|---|
DigiKey Part Number | SCP9VT78HPL1VUS06E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP9VT78HPL1VUS06E |
Description | LED LM101A WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101A White, Warm 3000K 2.9V 150mA 150° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCP9VT78HPL1VUS06E Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 450mA |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0505 (1313 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.045" L x 0.045" W (1.15mm x 1.15mm) |
Flux @ 85°C, Current - Test 41lm (35lm ~ 47lm) | Height - Seated (Max) 0.018" (0.45mm) |
Current - Test 150mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 94 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCP9VT78HEL1VUS06E | Samsung Semiconductor, Inc. | 22.445 | 1510-2366-1-ND | €0.32000 | Similar |


