Image for SCP8PT78HPL1PUS06E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP8PT78HPL1PUS06E

DigiKey Part Number
SCP8PT78HPL1PUS06E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCP8PT78HPL1PUS06E
Description
LED LM101A COOL WHITE 6500K SMD
Customer Reference
Detailed Description
LED Lighting LM101A White, Cool 6500K 2.9V 150mA 150° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCP8PT78HPL1PUS06E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
450mA
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0505 (1313 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6500K
Size / Dimension
0.045" L x 0.045" W (1.15mm x 1.15mm)
Flux @ 85°C, Current - Test
57lm (51lm ~ 63lm)
Height - Seated (Max)
0.018" (0.45mm)
Current - Test
150mA
Thermal Resistance of Package
2°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
131 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.