
SCP7YTF1HEL1YUM248 | |
|---|---|
DigiKey Part Number | 1510-SCP7YTF1HEL1YUM248TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP7YTF1HEL1YUM248 |
Description | LED LH281H WHITE 1111 |
Customer Reference | |
Detailed Description | LED Lighting LH281H White 700mA 120° 1111 (2828 Metric) |
Category | Current - Max 2A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1111 (2828 Metric) |
Part Status Obsolete | Supplier Device Package 1111 |
Color | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current - Test 700mA | Height - Seated (Max) 0.019" (0.48mm) |
CRI (Color Rendering Index) 70 | Thermal Resistance of Package 2°C/W |

