RC3216F392CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 30.220
Unit Price: €0.09000
Datasheet

Direct


YAGEO
In Stock: 9.650
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 14.443
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 4.500
Unit Price: €0.10000
Datasheet

Similar


Vishay Dale
In Stock: 34.646
Unit Price: €0.10000
Datasheet

Similar


Vishay Dale
In Stock: 4.745
Unit Price: €0.24000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.02079
Datasheet

Similar


Panasonic Electronic Components
In Stock: 31.412
Unit Price: €0.14000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.06095
Datasheet
3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F392CS

DigiKey Part Number
RC3216F392CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F392CS
Description
RES 3.9K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F392CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.