Direct

CL32C473JCJNNWE | |
|---|---|
DigiKey Part Number | 1276-CL32C473JCJNNWETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32C473JCJNNWE |
Description | CAP CER 0.047UF 100V C0G/NP0 121 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32C473JCJNNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G2A473J230AA | TDK | 6.515 | 445-2349-1-ND | €0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | €0.18116 | €54,348.00 |
| Unit Price without VAT: | €0.18116 |
|---|---|
| Unit Price with VAT: | €0.21739 |


