3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B335KAHVPNE

DigiKey Part Number
1276-6860-2-ND - Tape & Reel (TR)
1276-6860-1-ND - Cut Tape (CT)
1276-6860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B335KAHVPNE
Description
CAP CER 3.3UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B335KAHVPNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.13600€1.36
50€0.09800€4.90
100€0.08650€8.65
500€0.06710€33.55
1.000€0.06112€61.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.05573€111.46
4.000€0.05170€206.80
6.000€0.04968€298.08
10.000€0.04745€474.50
14.000€0.04615€646.10
20.000€0.04489€897.80
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600