
CL31B225KAHVPNE | |
|---|---|
DigiKey Part Number | 1276-6773-2-ND - Tape & Reel (TR) 1276-6773-1-ND - Cut Tape (CT) 1276-6773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KAHVPNE |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KAHVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15700 | €1.57 |
| 50 | €0.11460 | €5.73 |
| 100 | €0.10140 | €10.14 |
| 500 | €0.07926 | €39.63 |
| 1.000 | €0.07244 | €72.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06626 | €132.52 |
| 4.000 | €0.06168 | €246.72 |
| 6.000 | €0.05938 | €356.28 |
| 10.000 | €0.05684 | €568.40 |
| 14.000 | €0.05536 | €775.04 |
| 20.000 | €0.05393 | €1,078.60 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

