
CL21Y475KABVPNE | |
|---|---|
DigiKey Part Number | 1276-CL21Y475KABVPNETR-ND - Tape & Reel (TR) 1276-CL21Y475KABVPNECT-ND - Cut Tape (CT) 1276-CL21Y475KABVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21Y475KABVPNE |
Description | CAP CER 4.7UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27000 | €2.70 |
| 50 | €0.20200 | €10.10 |
| 100 | €0.18110 | €18.11 |
| 500 | €0.14582 | €72.91 |
| 1.000 | €0.13495 | €134.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12600 | €252.00 |
| 4.000 | €0.11863 | €474.52 |
| 6.000 | €0.11494 | €689.64 |
| 10.000 | €0.11085 | €1,108.50 |
| 14.000 | €0.10846 | €1,518.44 |
| 20.000 | €0.10616 | €2,123.20 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

