CL21C8R2CBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 5.611
Unit Price: €0.36000
Datasheet

Direct


KYOCERA AVX
In Stock: 6.827
Unit Price: €0.13000
Datasheet

Upgrade


KEMET
In Stock: 2.523
Unit Price: €0.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.12086
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.03142
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.212
Unit Price: €0.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.08087
Datasheet
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C8R2CBANNNC

DigiKey Part Number
1276-1307-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C8R2CBANNNC
Description
CAP CER 8.2PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C8R2CBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes