
CL21C220JHC3PNC | |
|---|---|
DigiKey Part Number | 1276-CL21C220JHC3PNCTR-ND - Tape & Reel (TR) 1276-CL21C220JHC3PNCCT-ND - Cut Tape (CT) 1276-CL21C220JHC3PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C220JHC3PNC |
Description | CAP CER 22PF 630V C0G 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20100 | €2.01 |
| 50 | €0.14780 | €7.39 |
| 100 | €0.13150 | €13.15 |
| 500 | €0.10418 | €52.09 |
| 1.000 | €0.09575 | €95.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08313 | €332.52 |
| 8.000 | €0.07844 | €627.52 |
| 12.000 | €0.07609 | €913.08 |
| 20.000 | €0.07349 | €1,469.80 |
| 28.000 | €0.07196 | €2,014.88 |
| 40.000 | €0.07050 | €2,820.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

