Direct
Direct
Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

CL21B223KBCNNNC | |
|---|---|
DigiKey Part Number | 1276-1795-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B223KBCNNNC |
Description | CAP CER 0.022UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B223KBCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B223KBANFNC | Samsung Electro-Mechanics | 390.470 | 1276-2488-1-ND | €0.08000 | Direct |
| CL21B223KBANNNC | Samsung Electro-Mechanics | 52.107 | 1276-1081-1-ND | €0.08000 | Direct |
| CL21B223KBANNND | Samsung Electro-Mechanics | 0 | CL21B223KBANNND-ND | €0.00433 | Direct |
| CL21B223KBANNWC | Samsung Electro-Mechanics | 0 | 1276-2489-2-ND | €0.00684 | Direct |
| CL21B223JBANNNC | Samsung Electro-Mechanics | 125.182 | 1276-1826-1-ND | €0.08000 | Upgrade |










