
CL21B223KB6WPNC | |
|---|---|
DigiKey Part Number | 1276-6512-2-ND - Tape & Reel (TR) 1276-6512-1-ND - Cut Tape (CT) 1276-6512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B223KB6WPNC |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B223KB6WPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10300 | €1.03 |
| 50 | €0.07300 | €3.65 |
| 100 | €0.06400 | €6.40 |
| 500 | €0.04886 | €24.43 |
| 1.000 | €0.04419 | €44.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03721 | €148.84 |
| 8.000 | €0.03462 | €276.96 |
| 12.000 | €0.03332 | €399.84 |
| 20.000 | €0.03188 | €637.60 |
| 28.000 | €0.03104 | €869.12 |
| 40.000 | €0.03023 | €1,209.20 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

