2000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B202KBANNNC

DigiKey Part Number
1276-2471-2-ND - Tape & Reel (TR)
1276-2471-1-ND - Cut Tape (CT)
1276-2471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B202KBANNNC
Description
CAP CER 2000PF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B202KBANNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C202K5RACTUKEMET4.674399-C0805C202K5RACTUCT-ND€0.13000Direct
08051C202KAT2AKYOCERA AVX10.505478-6042-1-ND€0.18000Upgrade
In-Stock: 113.573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
50€0.02460€1.23
100€0.02120€2.12
500€0.01524€7.62
1.000€0.01345€13.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01075€43.00
8.000€0.00975€78.00
12.000€0.00925€111.00
20.000€0.00870€174.00
28.000€0.00837€234.36
40.000€0.00806€322.40
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600