1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KBFVPJE

DigiKey Part Number
1276-CL21B105KBFVPJETR-ND - Tape & Reel (TR)
1276-CL21B105KBFVPJECT-ND - Cut Tape (CT)
1276-CL21B105KBFVPJEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KBFVPJE
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KBFVPJE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18700€1.87
50€0.13720€6.86
100€0.12190€12.19
500€0.09620€48.10
1.000€0.08828€88.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.08176€163.52
4.000€0.07640€305.60
6.000€0.07372€442.32
10.000€0.07074€707.40
14.000€0.06901€966.14
20.000€0.06733€1,346.60
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200