Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10F224ZA8NNNC | |
|---|---|
DigiKey Part Number | 1276-2366-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10F224ZA8NNNC |
Description | CAP CER 0.22UF 25V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10F224ZA8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AV51E224ZT | KYOCERA AVX | 4.261 | 478-KGM15AV51E224ZTCT-ND | €0.11000 | Direct |
| C0603C224Z3VACTU | KEMET | 8.377 | 399-C0603C224Z3VACTUCT-ND | €0.25000 | Parametric Equivalent |
| CC0603ZPY5V8BB224 | YAGEO | 0 | 13-CC0603ZPY5V8BB224TR-ND | €0.01328 | Parametric Equivalent |
| CC0603ZRY5V8BB224 | YAGEO | 3.890 | 311-4117-1-ND | €0.09000 | Parametric Equivalent |




