
CL10A226KQ8NRNE | |
|---|---|
DigiKey Part Number | 1276-2867-2-ND - Tape & Reel (TR) 1276-2867-1-ND - Cut Tape (CT) 1276-2867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A226KQ8NRNE |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A226KQ8NRNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23500 | €2.35 |
| 50 | €0.17380 | €8.69 |
| 100 | €0.15540 | €15.54 |
| 500 | €0.12420 | €62.10 |
| 1.000 | €0.11457 | €114.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10267 | €308.01 |
| 6.000 | €0.09685 | €581.10 |
| 9.000 | €0.09394 | €845.46 |
| 15.000 | €0.09071 | €1,360.65 |
| 21.000 | €0.08882 | €1,865.22 |
| 30.000 | €0.08701 | €2,610.30 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

