
CL05G101JB51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05G101JB51PNCTR-ND - Tape & Reel (TR) 1276-CL05G101JB51PNCCT-ND - Cut Tape (CT) 1276-CL05G101JB51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05G101JB51PNC |
Description | CAP CER 100PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05G101JB51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04900 | €0.49 |
| 50 | €0.03420 | €1.71 |
| 100 | €0.02940 | €2.94 |
| 500 | €0.02156 | €10.78 |
| 1.000 | €0.01914 | €19.14 |
| 2.500 | €0.01661 | €41.52 |
| 5.000 | €0.01508 | €75.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01383 | €138.30 |
| 20.000 | €0.01280 | €256.00 |
| 30.000 | €0.01229 | €368.70 |
| 50.000 | €0.01172 | €586.00 |
| 70.000 | €0.01138 | €796.60 |
| 100.000 | €0.01106 | €1,106.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

