Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05C020BB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1596-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C020BB5NNNC |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C020BB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H2R0BA01D | Murata Electronics | 197.043 | 490-6226-1-ND | €0.08000 | Direct |
| 04025A2R0BAT2A | KYOCERA AVX | 7.211 | 478-04025A2R0BAT2ACT-ND | €0.25000 | Parametric Equivalent |
| 04025U2R0BAT2A\500 | KYOCERA AVX | 0 | 478-04025U2R0BAT2A\500TR-ND | €0.02618 | Parametric Equivalent |
| 0402N2R0B500CT | Walsin Technology Corporation | 1.310 | 1292-1294-1-ND | €0.08000 | Parametric Equivalent |
| 885392005030 | Würth Elektronik | 8.053 | 732-885392005030CT-ND | €0.10000 | Parametric Equivalent |













